Analog DevicesLTC3827EG-1#TRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 580kHz 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 2 | |
| Step Down | |
| 0.8 to 10 | |
| 580 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 0.125 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) mm |
| Package Width | 5.6(Max) mm |
| Package Length | 10.5(Max) mm |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

