Analog DevicesLTC3824EMSE#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 230kHz 10-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.8 to 60 | |
| 230 | |
| 4 | |
| 60 | |
| 4 to 60 | |
| 1.3 | |
| 0.04 | |
| 170 | |
| 200 | |
| No | |
| No | |
| PWM | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

