Analog DevicesLTC3819EG#TRPBFDC to DC Controllers
DC/DC Cntrlr Dual-OUT Step Down 300kHz 36-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 2 | |
| Step Down | |
| 1.025 to 1.4125 | |
| 300 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 1.2(Typ) | |
| 150 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 13.1(Max) |
| PCB changed | 36 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 36 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

