Analog DevicesLTC3813EG#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 1000kHz 28-Pin SSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Up | |
| 7 to 100 | |
| 1000 | |
| 7 | |
| 75 | |
| 6.35 to 14 | |
| 6 | |
| 3 | |
| 100 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

