Analog DevicesLTC3810EG#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 1000kHz 28-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| 1 | |
| Step Down | |
| 0.8 to 55.8 | |
| 1000 | |
| 6.2 | |
| 100 | |
| 6.35 to 14 | |
| 6 | |
| 100 | |
| Yes | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 10.5(Max) |
| PCB changed | 28 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 28 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

