Analog DevicesLTC3809EDD-1#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 600kHz 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 9.8 | |
| 600 | |
| 2.75 | |
| 9.8 | |
| 2.75 to 9.8 | |
| 0.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

