Analog DevicesLTC3808EGN#TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 750kHz 16-Pin SSOP N T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 9.8 | |
| 750 | |
| 2.75 | |
| 9.8 | |
| 2.75 to 9.8 | |
| 0.5 | |
| 250 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SSOP N |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

