Analog DevicesLTC3808EDE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down 750kHz 14-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Down | |
| 0.6 to 9.8 | |
| 750 | |
| 2.75 | |
| 9.8 | |
| 2.75 to 9.8 | |
| 0.5 | |
| 250 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 4 |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 14 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

