Analog DevicesLTC3805MPMSE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback/Step Up 700kHz 10-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Flyback|Step Up | |
| 0.8(Min) | |
| 700 | |
| 8.8 | |
| 75 | |
| 8.8 to 75 | |
| 0.36(Typ) | |
| 0.36 | |
| 70 | |
| No | |
| No | |
| Yes | |
| -55 | |
| 150 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

