Analog DevicesLTC3805EMSE-5-TRPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 700kHz 10-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.0060 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Flyback | |
| 75(Max) | |
| 700 | |
| 4.5 | |
| 75 | |
| 4.5 to 75 | |
| 0.36(Typ) | |
| 70 | |
| No | |
| Yes | |
| Yes | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 10 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

