Analog DevicesLTC3803HS6-3#TRMPBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Flyback 330kHz 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Flyback | |
| 1 | |
| 330 | |
| 0.35 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

