Analog DevicesLTC3780MPGDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Down/Step Up 400kHz 24-Pin SSOP
| Not Compliant | |
| EAR99 | |
| LTB-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | No |
| 1 | |
| Step Down|Step Up | |
| 0.8 to 30 | |
| 400 | |
| 4 | |
| 36 | |
| 4 to 36 | |
| 2.4(Typ) | |
| 0.055 | |
| 200 | |
| 300 | |
| Yes | |
| Yes | |
| No | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Surface Mount |
| Package Height | 2(Max) - 0.05(Min) |
| Package Width | 5.6(Max) |
| Package Length | 8.5(Max) |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

