Analog DevicesLTC3769IUF#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 900kHz 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 4.5 to 60 | |
| 900 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 0.028(Typ) | |
| 0.028 | |
| 1.2 | |
| 1.2 | |
| 50 | |
| 900 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

