25-50% Off
Analog DevicesLTC3769EFE#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Step Up 900kHz 20-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Step Up | |
| 4.5 to 60 | |
| 900 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 0.028(Typ) | |
| 0.028 | |
| 1.2 | |
| 1.2 | |
| 50 | |
| 900 | |
| Yes | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

