Analog DevicesLTC3704IMS#PBFDC to DC Controllers
DC/DC Cntrlr Single-OUT Inverting 0.05A 1000kHz 10-Pin MSOP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| 1 | |
| Inverting | |
| -72(Max) | |
| 0.05 | |
| 1000 | |
| 2.5 | |
| 36 | |
| 2.5 to 35 | |
| 1 | |
| 50 | |
| No | |
| No | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

