Analog DevicesLTC3644IY-2#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 17V Synchronous Step Down Quad-Out 0.6V to 17V 1.25A/1.25A/1.25A/1.25A 36-Pin BGA T/R
| Compliant | |
| EAR99 | |
| EA | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2600 | |
| Yes | |
| 4 | |
| 0.6 to 17 | |
| 1.25 | |
| 2.7 | |
| 17 | |
| 2.7 to 17 | |
| 5000 | |
| 0.3% | |
| 93 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.32 mm |
| Package Width | 5 mm |
| Package Length | 5 mm |
| PCB changed | 36 |
| Standard Package Name | BGA |
| Supplier Package | BGA |
| 36 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
