Analog DevicesLTC3637EDHC#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 76V Step Down Single-Out 0.8V to 76V 1A 16-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| Adjustable | |
| Yes | |
| 1 | |
| 0.8 to 76 | |
| 1 | |
| 4 | |
| 76 | |
| 4 to 76 | |
| 2.4 | |
| 12 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

