Analog DevicesLTC3633AEUFD-2#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 3.6V to 20V Synchronous Step Down Dual-Out 0.6V to 6V 3A 28-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500 to 4000 | |
| Yes | |
| 2 | |
| 0.6 to 6 | |
| 3 | |
| 3.6 | |
| 20 | |
| 3.6 to 20 | |
| 1300 | |
| 0.002%/V(Typ) | |
| 0.05%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 28 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

