Analog DevicesLTC3631EDD-3.3#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 45V Synchronous Step Down Single-Out 3.3V 0.1A 8-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| Yes | |
| 1 | |
| 3.3 | |
| 0.1 | |
| 4.5 | |
| 45 | |
| 4.5 to 45 | |
| 12 | |
| 0.001%/V(Typ) | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

