Analog DevicesLTC3630AMPDHC#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 16-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable|Fixed | |
| Yes | |
| 1 | |
| 0.8 to 76|1.8|3.3|5 | |
| 0.5 | |
| 4 | |
| 76 | |
| 4 to 76 | |
| 12 | |
| 0.001%/V(Typ) | |
| -55 | |
| 150 | |
| Military | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

