Analog DevicesLTC3630AIMSE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 76V Synchronous Step Down Single-Out 0.8V to 76V/1.8V/3.3V/5V 0.5A 12-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable|Fixed | |
| Yes | |
| 1 | |
| 0.8 to 76|1.8|3.3|5 | |
| 0.5 | |
| 4 | |
| 76 | |
| 4 to 76 | |
| 12 | |
| 0.001%/V(Typ) | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

