Analog DevicesLTC3621EMS8E-5#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 5V 1A 8-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 1160 | |
| Yes | |
| 1 | |
| 5 | |
| 1 | |
| 2.7 | |
| 17 | |
| 2.7 to 17 | |
| 1.8(Max) | |
| 1500 | |
| 0.015%/V | |
| 0.1%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 8 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

