Analog DevicesLTC3621EDCB-23.3#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 17V Synchronous Step Down Single-Out 3.3V 1A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2600 | |
| Yes | |
| 1 | |
| 3.3 | |
| 1 | |
| 2.7 | |
| 17 | |
| 2.7 to 17 | |
| 1.8(Max) | |
| 1500 | |
| 0.015%/V | |
| 0.1%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

