Analog DevicesLTC3620EDC-1#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.9V to 5.5V Synchronous Step Down Single-Out 0.6V to 5.5V 0.015A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 50(Min) | |
| Yes | |
| 1 | |
| 0.6 to 5.5 | |
| 0.015 | |
| 2.9 | |
| 5.5 | |
| 0.035 | |
| 18 | |
| 0.5% | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

