Analog DevicesLTC3609EWKG#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 32V Synchronous Step Down Single-Out 0.6V to 36V 6A 52-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| Yes | |
| 1 | |
| 0.6 to 36 | |
| 6 | |
| 4 | |
| 32 | |
| 4 to 32 | |
| 0.002%/V(Typ) | |
| -0.3% | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

