Analog DevicesLTC3608EWKG#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 18V Synchronous Step Down Single-Out 0.6V 8A 52-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| Yes | |
| 1 | |
| 0.6 | |
| 8 | |
| 4 | |
| 18 | |
| 0.002%V(Typ) | |
| -3% | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) mm |
| Package Width | 7 mm |
| Package Length | 8 mm |
| PCB changed | 52 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 52 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

