Analog DevicesLTC3602EUF#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4.5V to 10V Synchronous Step Down Single-Out 0.6V to 9.5V 2.5A 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 3000 | |
| Yes | |
| 1 | |
| 0.6 to 9.5 | |
| 2.5 | |
| 4.5 | |
| 10 | |
| 4.5 to 10 | |
| 75 | |
| 0.005%/V(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

