Analog DevicesLTC3600IMSE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 14.5V 1.5A 12-Pin MSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 920 to 1060 | |
| Yes | |
| 1 | |
| 0 to 14.5 | |
| 1.5 | |
| 4 | |
| 15 | |
| 4 to 15 | |
| 700 | |
| 0.1%/V | |
| 0.1% | |
| 96 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 12 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 12 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

