Analog DevicesLTC3600EDD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 4V to 15V Synchronous Step Down Single-Out 0V to 14.5V 1.5A 12-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 920 to 1060 | |
| Yes | |
| 1 | |
| 0 to 14.5 | |
| 1.5 | |
| 4 | |
| 15 | |
| 4 to 15 | |
| 2 | |
| 700 | |
| 0.1%/V | |
| 0.1% | |
| 96 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 12 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 12 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

