Analog DevicesLTC3562EUD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.85V to 5.5V Synchronous Step Down Quad-Out 0.6V to 3.775V 0.4A/0.6A 20-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2590 | |
| Yes | |
| 4 | |
| 0.6 to 3.775 | |
| 0.4|0.6 | |
| 2.85 | |
| 5.5 | |
| 2.7 to 5.5 | |
| 1.2 | |
| 100 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 20 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 20 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

