Analog DevicesLTC3549EDCB#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.6V to 5.5V Synchronous Step Down Single-Out 0.611V to 5.5V 0.25A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2700 | |
| Yes | |
| 1 | |
| 0.611 to 5.5 | |
| 0.25 | |
| 1.6 | |
| 5.5 | |
| 1.6 to 5.5 | |
| 0.4%/V | |
| 0.5%(Typ) | |
| 93 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

