Analog DevicesLTC3545IUD-1#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Triple-Out 0.6V to 5.5V 0.8A 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 2700 | |
| Yes | |
| 3 | |
| 0.6 to 5.5 | |
| 0.8 | |
| 2.25 | |
| 5.5 | |
| 2.25 to 5.5 | |
| 310 | |
| 0.15%/V | |
| 0.5%(Typ) | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

