Analog DevicesLTC3541EDD-3#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Dual-Out 1.8V/1.575V 0.5A/0.5A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Fixed | |
| 2700 | |
| Yes | |
| 2 | |
| 1.8|1.575 | |
| 0.5 | |
| 2.7 | |
| 5.5 | |
| 0.9 to 5.5 | |
| 0.95 | |
| 300 | |
| 0.4%/V | |
| 0.5%(Typ) | |
| 90(Typ) | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

