Analog DevicesLTC3528BEDDB#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 1.6V to 5.25V 1A 8-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1300 | |
| Yes | |
| 1 | |
| 1.6 to 5.25 | |
| 1 | |
| 0.5 | |
| 5.5 | |
| 1.5 | |
| 300 | |
| 94 | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 3 |
| PCB changed | 8 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 8 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

