Analog DevicesLTC3525ISC6-5#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.85V to 4.5V Synchronous Step Up Single-Out 5V 0.4A 6-Pin SC-70 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Fixed | |
| Yes | |
| 1 | |
| 5 | |
| 0.4 | |
| 0.85 | |
| 4.5 | |
| 0.5 | |
| 8 | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | SC-70 |
| 6 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

