Analog DevicesLTC3523EUD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 1.8V to 5.25V/0.615V to 5.25V 0.6A/0.4A 16-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 1500 | |
| Yes | |
| 2 | |
| 1.8 to 5.25|0.615 to 5.25 | |
| 0.6|0.4 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 45 | |
| 0.04%/V(Typ) | |
| 1%(Typ) | |
| 94 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 16 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 16 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

