Analog DevicesLTC3521IFE#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Triple-Out 1.8V to 5.25V/0.6V to 5.5V 0.6A/1A 20-Pin TSSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 850 to 1350 | |
| No | |
| 3 | |
| 1.8 to 5.25|0.6 to 5.5 | |
| 0.6|1 | |
| 1.8 | |
| 5.5 | |
| 1.8 to 5.5 | |
| 0.01 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 4.5(Max) |
| Package Length | 6.6(Max) |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 20 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

