Analog DevicesLTC3520EUF#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.2V to 5.5V Synchronous Non-Inverting/Inverting/Step Up/Step Down Dual-Out 0.8V to 5.25V 0.6A/1A 24-Pin QFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Non-Inverting|Inverting|Step Up|Step Down | |
| Adjustable | |
| 800 to 1200 | |
| Yes | |
| 2 | |
| 0.8 to 5.25 | |
| 1|0.6 | |
| 2.2 | |
| 5.5 | |
| 2.2 to 5.5 | |
| 0.5 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

