Analog DevicesLTC3429ES6#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.5V to 4.4V Synchronous Step Up Single-Out 2.5V to 5V 0.6A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 620 | |
| Yes | |
| 1 | |
| 2.5 to 5 | |
| 0.6 | |
| 0.5 | |
| 4.4 | |
| 380 | |
| 96 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

