Analog DevicesLTC3427EDC#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.8V to 5V Synchronous Step Up Single-Out 1.8V to 5.25V 0.5A 6-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1500 | |
| Yes | |
| 1 | |
| 1.8 to 5.25 | |
| 0.5(Min) | |
| 1.8 | |
| 5 | |
| 1.8 to 5 | |
| 350 | |
| 94 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 2 |
| Package Length | 2 |
| PCB changed | 6 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 6 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

