Analog DevicesLTC3426ES6#TRMPBF | Step-Up DC-DC ConverterDC to DC Converter and Switching Regulator Chip
Conv DC-DC 1.6V to 4.3V Step Up Single-Out 2.25V to 5V 2.3A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.50 | |
| Automotive | Yes |
| PPAP | No |
| Step Up | |
| Adjustable | |
| 1500 | |
| Yes | |
| 1 | |
| 2.25 to 5 | |
| 2.3(Typ) | |
| 1.6 | |
| 4.3 | |
| 1.6 to 4.3 | |
| 600 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.75(Max) mm |
| Package Length | 2.9 mm |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

