Analog DevicesLTC3412EFE#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.625V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 2.5A 16-Pin TSSOP EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 300 to 4000 | |
| Yes | |
| 1 | |
| 0.8 to 5 | |
| 2.5 | |
| 2.625 | |
| 5.5 | |
| 2.625 to 5.5 | |
| 5.4 | |
| 62 | |
| 0.2%/V | |
| 0.2% | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.4 |
| Package Length | 5 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

