Analog DevicesLTC3411EDD#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.63V to 5.5V Synchronous Step Down Single-Out 0.8V to 5V 1.25A 10-Pin DFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 4000 | |
| Yes | |
| 1 | |
| 0.8 to 5 | |
| 1.25(Typ) | |
| 2.63 | |
| 5.5 | |
| 2.63 to 5.5 | |
| 2 | |
| 60 | |
| 0.2%/V | |
| 0.2% | |
| 95 | |
| -40 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.73 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

