Analog DevicesLTC3401EMSDC to DC Converter and Switching Regulator Chip
Conv DC-DC 0.5V to 5.5V Synchronous Step Up Single-Out 2.6V to 5.5V 1A 10-Pin MSOP
| Not Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 3000 | |
| Yes | |
| 1 | |
| 2.6 to 5.5 | |
| 1 | |
| 0.5 | |
| 5.5 | |
| 0.5 to 5.5 | |
| 440 | |
| 97 | |
| -40 | |
| 85 | |
| Extended | |
| Mounting | Surface Mount |
| Package Height | 0.86 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 10 |
| Standard Package Name | SO |
| Supplier Package | MSOP |
| 10 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

