Analog DevicesLTC3400ES6#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 5V Synchronous Step Up Single-Out 2.5V to 5V 0.85A 6-Pin TSOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Up | |
| Adjustable | |
| 1500 | |
| Yes | |
| 1 | |
| 2.5 to 5 | |
| 0.85(Typ) | |
| 2.5 | |
| 5 | |
| 300 | |
| 92 | |
| -30 | |
| 85 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.75(Max) |
| Package Length | 2.9 |
| PCB changed | 6 |
| Standard Package Name | SOT |
| Supplier Package | TSOT-23 |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

