Analog DevicesLTC3388IDD-3#PBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.7V to 20V Synchronous Step Down Single-Out 2.8V/3V/3.3V/5V 0.05A 10-Pin DFN EP Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Selectable | |
| Yes | |
| 1 | |
| 2.8|3|3.3|5 | |
| 0.05 | |
| 2.7 | |
| 20 | |
| 2.7 to 20 | |
| 0.15 | |
| 150 | |
| -40 | |
| 125 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.73 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 10 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

