Analog DevicesLTC3372EUK#TRPBFDC to DC Controllers
DC/DC Cntrlr Quint-OUT Step Down 3000kHz 48-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.30 | |
| Automotive | Yes |
| PPAP | No |
| 5 | |
| Step Down | |
| 5|3 | |
| 2|20 | |
| 2100 | |
| 4.5 | |
| 60 | |
| 4.5 to 60 | |
| 0.046 | |
| 0.4 | |
| 1900 | |
| 2000 | |
| Yes | |
| Yes | |
| PWM | |
| Yes | |
| -40 | |
| 125 | |
| Extended | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.75(Max) |
| Package Width | 7 |
| Package Length | 7 |
| PCB changed | 48 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 48 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

