Analog DevicesLTC3336ACBZ-2-R7DC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.5V to 15V Synchronous Step Down Single-Out 1.2V to 5V/1.2V/1.5V/1.6V/1.8V/2V/2.4V/2.5V/2.8V/3V/3.2V/3.3V/3.6V/3.7V/4.1V/4.2V/5V 0.25A Nanopower 12-Pin WLCSP
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Nanopower | |
| Adjustable|Selectable | |
| No | |
| 1 | |
| 1.2 to 5|1.2|1.5|1.6|1.8|2|2.4|2.5|2.8|3|3.2|3.3|3.6|3.7|4.1|4.2|5 | |
| 0.25 | |
| 2.5 | |
| 15 | |
| 2.5 to 15 | |
| 220 | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 0.3 |
| Package Width | 1.18 |
| Package Length | 1.62 |
| PCB changed | 12 |
| Supplier Package | WLCSP |
| 12 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
