Analog DevicesLTC3310JV#TRMPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.25V to 5.5V Synchronous Step Down Single-Out 0.5V to 5.5V 10A 18-Pin LQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 500 to 5000 | |
| Yes | |
| 1 | |
| 0.5 to 5.5 | |
| 10 | |
| 2.25 | |
| 5.5 | |
| 2.25 to 5.5 | |
| 16 | |
| 1300 | |
| 0.025%/V | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.92 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 18 |
| Standard Package Name | QFN |
| Supplier Package | LQFN EP |
| 18 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

