Analog DevicesLTC3130IMSE-1#TRPBFDC to DC Converter and Switching Regulator Chip
Conv DC-DC 2.4V to 25V Step Down/Step Up Single-Out 12V 0.6A 16-Pin MSOP EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Step Down|Step Up | |
| Fixed | |
| 1400 | |
| Yes | |
| 1 | |
| 12 | |
| 0.6 | |
| 2.4 | |
| 25 | |
| 2.4 to 25 | |
| 0.017 | |
| 1.6 | |
| 95 | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.86 |
| Package Width | 3 |
| Package Length | 4.04 |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | MSOP EP |
| 16 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

